Part Details for IL-Y-C3-A-10000 by Japan Aviation Electronics Industry Limited
Overview of IL-Y-C3-A-10000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for IL-Y-C3-A-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2913-1-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65391 In Stock |
|
$0.0248 / $0.1000 | Buy Now |
DISTI #
C1S400200171292
|
Chip1Stop | Contact SKT Crimp ST Cable Mount T/R RoHS: Compliant pbFree: Yes | 410000 |
|
$0.0177 | Buy Now |
DISTI #
C1S400200079107
|
Chip1Stop | Contact SKT Crimp ST Cable Mount T/R RoHS: Compliant pbFree: Yes | 10 |
|
$80.2000 / $96.8000 | Buy Now |