-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2364
|
Newark | Dc-Dc Converter, 0.4A, 5V, 2W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.5Mm Rohs Compliant: Yes |Xp Power IL0505S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$9.5800 / $11.4000 | Buy Now |
DISTI #
1470-1476-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4696 In Stock |
|
$8.0500 / $9.5800 | Buy Now |
DISTI #
209-IL0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP RoHS: Compliant | 1288 |
|
$7.8900 / $9.5800 | Buy Now |
DISTI #
70808959
|
RS | DC-DC Converter, 2W, unreg., Single Output, SIP | XP Power IL0505S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$9.5800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | DC to DC Converter | 180 |
|
$6.0720 / $10.5600 | Buy Now |
DISTI #
IL0505S
|
TME | Converter: DC/DC, 2W, Uin: 5V, Uout: 5VDC, Iout: 400mA, SIP, 70kHz, THT Min Qty: 1 | 26 |
|
$6.6800 / $8.8400 | Buy Now |
DISTI #
IL0505S
|
Avnet Abacus | DC-DC, 2W, unreg., single output, SIP (Alt: IL0505S) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days | Abacus - 120 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input | 1060 |
|
RFQ | |
DISTI #
8728097
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 338 |
|
$7.5964 / $9.2516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL0505S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IL0505S
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.68 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IL0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2S-0505SH30Z | DC/DC Converter; Product Weight (grams): 1.9; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 81; Max Capacitive load (µF): 470; Package type: SIP4; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): Variable 70; Short circuit protection: Momentary | Aimtec | IL0505S vs AM2S-0505SH30Z |
GS2T5-5 | 1-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE | STMicroelectronics | IL0505S vs GS2T5-5 |
AM2S-0505SZ | DC/DC Converter; Product Weight (grams): 1.9; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 81; Max Capacitive load (µF): 470; Package type: SIP4; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): Variable 70; Short circuit protection: Momentary | Aimtec | IL0505S vs AM2S-0505SZ |