-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1525
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 84 Ma Rohs Compliant: Yes |Xp Power IL0524S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 676 |
|
$8.5200 / $10.1300 | Buy Now |
DISTI #
88M0768
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 84Ma, 24V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IL0524S Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $8.6200 | Buy Now |
DISTI #
1470-1480-5-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1818 In Stock |
|
$8.0500 / $9.5800 | Buy Now |
DISTI #
209-IL0524S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP RoHS: Compliant | 139 |
|
$8.0500 / $9.5800 | Buy Now |
DISTI #
70808963
|
RS | DC-DC Converter, 2W, unreg., Single Output, SIP | XP Power IL0524S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19 |
|
$9.5800 | Buy Now |
DISTI #
IL0524S
|
TME | Converter: DC/DC, 2W, Uin: 5V, Uout: 24VDC, Iout: 84mA, SIP, 70kHz, THT Min Qty: 1 | 40 |
|
$7.1500 / $9.4700 | Buy Now |
DISTI #
IL0524S
|
Avnet Abacus | DC-DC, 2W, unreg., single output, SIP (Alt: IL0524S) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
2084318
|
element14 Asia-Pacific | DC/DC CONVERTER, 2W, SINGLE O/P RoHS: Compliant Min Qty: 1 Container: Each | 676 |
|
$8.9186 / $9.8363 | Buy Now |
DISTI #
2084318
|
Farnell | DC/DC CONVERTER, 2W, SINGLE O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 676 |
|
$9.6575 / $11.4833 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 2W 24V 84mA, 4.5-5.5Vin, unreg., singleoutput, SIP | 50 |
|
$86.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL0524S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IL0524S
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.68 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |