Part Details for IL13P-C14-H05-3100-050-O by Schaffner
Overview of IL13P-C14-H05-3100-050-O by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for IL13P-C14-H05-3100-050-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHAFFNER-820101
|
TME | Cable, IEC C13 female,IEC C14 male, 0.5m, orange, 10A, 250V, IP20 Min Qty: 1 | 100 |
|
$6.9400 / $9.9200 | Buy Now |