Part Details for IL13P-C14-H05-3100-300-O by Schaffner
Overview of IL13P-C14-H05-3100-300-O by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
LTC3100EUD#PBF | Analog Devices | 1.5MHz Sync 2x Ch DC/DC Conv & | |
ADUM3100BRZ-RL7 | Analog Devices | 100MBD SNGLE CHANNEL DIGITAL I |
Price & Stock for IL13P-C14-H05-3100-300-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHAFFNER-820110
|
TME | Cable, IEC C13 female,IEC C14 male, 3m, with IEC LOCK+ locking Min Qty: 1 | 0 |
|
$13.3700 / $19.0500 | RFQ |