Part Details for IL13P-D-C14-H05-3100-100 by Schaffner
Overview of IL13P-D-C14-H05-3100-100 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for IL13P-D-C14-H05-3100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-D-C14-H05-3100-100-ND
|
DigiKey | C13+ DOWN, C14 PLUG, H05VV-F, 3X Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8917 | Buy Now |
DISTI #
631-IL13PDC14H531100
|
Mouser Electronics | AC Power Cords C13+ down, C14 plug, H05VV-F, 3x1.00 mm sq., 1 m, black RoHS: Compliant | 0 |
|
$10.6500 / $10.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5200 / $13.8800 | Buy Now |
DISTI #
SCHAFFNER-821116
|
TME | Cable, IEC C13 female 90°,IEC C14 male, 1m, black, 10A, 250V, IP20 Min Qty: 1 | 0 |
|
$10.0100 / $14.2900 | RFQ |
DISTI #
000000000006401154
|
Sager | AC Power Cords C13+ down, C14 plug, H05VV-F, 3x1.00 mm sq., 1 m, black Min Qty: 1 | 0 |
|
$8.4100 / $10.0600 | Buy Now |