Part Details for IL13P-D-SE-H05-3100-200 by Schaffner
Overview of IL13P-D-SE-H05-3100-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-D-SE-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-D-SE-H05-3100-200-ND
|
DigiKey | C13+ DOWN, STRIPPED END, H05VV-F Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$12.9230 / $18.0900 | Buy Now |
DISTI #
631-IL13PDSEH0531200
|
Mouser Electronics | AC Power Cords C13+ down, Stripped End, H05VV-F, 3x1.00 mm sq., 2 m, black RoHS: Compliant | 0 |
|
$12.1500 / $12.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.3400 / $15.0200 | Buy Now | |
DISTI #
SCHAFFNER-821135
|
TME | Cable, IEC C13 female 90°,wires, 2m, with IEC LOCK+ locking Min Qty: 1 | 0 |
|
$11.9200 / $17.0800 | RFQ |
DISTI #
000000000006401161
|
Sager | AC Power Cords C13+ down, Stripped End, H05VV-F, 3x1.00 mm sq., 2 m, black Min Qty: 1 | 0 |
|
$10.9400 / $12.9200 | Buy Now |