Part Details for IL13P-L-SE-H05-3100-200 by Schaffner
Overview of IL13P-L-SE-H05-3100-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-L-SE-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0803
|
Newark | Power Cord, Iec 320 C13-C14, 2M, Black, Rohs Compliant: Yes |Schaffner IL13P-L-SE-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $21.8200 | Buy Now |
DISTI #
817-IL13P-L-SE-H05-3100-200-ND
|
DigiKey | C13+ LEFT-ANGLED, STRIPPED END, Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
96 In Stock |
|
$12.9684 / $18.1600 | Buy Now |
DISTI #
631-IL13PLSEH0531200
|
Mouser Electronics | AC Power Cords C13+ left-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 2 m, black RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.3800 / $15.0700 | Buy Now | |
DISTI #
SCHAFFNER-820891
|
TME | Cable, IEC C13 female 90°,wires, 2m, with IEC LOCK+ locking Min Qty: 1 | 0 |
|
$12.0300 / $17.0800 | RFQ |
DISTI #
000000000006401175
|
Sager | AC Power Cords C13+ left-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 2 m, black Min Qty: 1 | 0 |
|
$10.9700 / $12.9700 | Buy Now |
DISTI #
3226539
|
element14 Asia-Pacific | POWER CORD, IEC 320 C13-C14, 2M, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8006 / $19.3223 | Buy Now |
DISTI #
3226539
|
Farnell | POWER CORD, IEC 320 C13-C14, 2M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$14.2651 / $16.3873 | Buy Now |
Part Details for IL13P-L-SE-H05-3100-200
IL13P-L-SE-H05-3100-200 CAD Models
IL13P-L-SE-H05-3100-200 Part Data Attributes
|
IL13P-L-SE-H05-3100-200
Schaffner
Buy Now
|
Compare Parts:
IL13P-L-SE-H05-3100-200
Schaffner
|
Samacsys Manufacturer | Schaffner |