Part Details for IL13P-L-SE-H05-3100-300 by Schaffner
Overview of IL13P-L-SE-H05-3100-300 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-L-SE-H05-3100-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-L-SE-H05-3100-300-ND
|
DigiKey | C13+ LEFT-ANGLED, STRIPPED END, Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5742 | Buy Now |
DISTI #
631-IL13PLSEH0531300
|
Mouser Electronics | AC Power Cords C13+ left-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 3 m, black RoHS: Compliant | 0 |
|
$13.8000 / $15.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.6700 / $18.1000 | Buy Now | |
DISTI #
SCHAFFNER-821137
|
TME | Cable, IEC C13 female 90°,wires, 3m, with IEC LOCK+ locking Min Qty: 1 | 0 |
|
$14.3900 / $20.6200 | RFQ |
DISTI #
000000000006401176
|
Sager | AC Power Cords C13+ left-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 3 m, black Min Qty: 1 | 0 |
|
$13.1800 / $15.5800 | Buy Now |