Part Details for IL13P-R-EU1-H05-3100-100 by Schaffner
Overview of IL13P-R-EU1-H05-3100-100 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-R-EU1-H05-3100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-R-EU1-H05-3100-100-ND
|
DigiKey | C13+ RIGHT-ANGLED, SCHUKO PLUG, Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6928 | Buy Now |
DISTI #
631-IL13PREU1H531100
|
Mouser Electronics | AC Power Cords C13+ right-angled, Schuko plug, H05VV-F, 3x1.00 mm sq., 1 m, Black RoHS: Compliant | 0 |
|
$10.3600 / $10.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.0600 / $11.9900 | Buy Now | |
DISTI #
SCHAFFNER-821103
|
TME | Cable, CEE 7/7 (E/F) plug angled,IEC C13 female 90°, 1m, black Min Qty: 1 | 0 |
|
$9.5100 / $13.6000 | RFQ |
DISTI #
000000000006401184
|
Sager | AC Power Cords C13+ right-angled, Schuko plug, H05VV-F, 3x1.00 mm sq., 1 m, Black Min Qty: 1 | 0 |
|
$8.7300 / $10.3200 | Buy Now |