Part Details for IL13P-R-EU1-H05-3100-200 by Schaffner
Overview of IL13P-R-EU1-H05-3100-200 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-R-EU1-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0806
|
Newark | Power Cord, Iec 320 C13-C14, 2M, Black, Rohs Compliant: Yes |Schaffner IL13P-R-EU1-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $22.6500 | Buy Now |
DISTI #
817-IL13P-R-EU1-H05-3100-200-ND
|
DigiKey | C13+ RIGHT-ANGLED, SCHUKO PLUG, Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
61 In Stock |
|
$14.3925 / $20.1500 | Buy Now |
DISTI #
631-IL13PREU1H531200
|
Mouser Electronics | AC Power Cords C13+ right-angled, Schuko plug, H05VV-F, 3x1.00 mm sq., 2 m, Black RoHS: Compliant | 0 |
|
$13.1400 / $14.3900 | Order Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$12.6300 / $16.7200 | Buy Now | |
DISTI #
SCHAFFNER-819930
|
TME | Cable, CEE 7/7 (E/F) plug angled,IEC C13 female 90°, 2m, black Min Qty: 1 | 0 |
|
$13.3200 / $19.0200 | RFQ |
DISTI #
000000000006401185
|
Sager | AC Power Cords C13+ right-angled, Schuko plug, H05VV-F, 3x1.00 mm sq., 2 m, Black Min Qty: 1 | 0 |
|
$12.1800 / $14.3900 | Buy Now |
DISTI #
3226532
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.1432 / $32.7284 | Buy Now |
DISTI #
3226532
|
Farnell | POWER CORD, IEC 320 C13-C14, 2M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$6.9078 | Buy Now |
|
Master Electronics |
30 Partner Stock |
|
$12.6300 / $16.7200 | Buy Now |
Part Details for IL13P-R-EU1-H05-3100-200
IL13P-R-EU1-H05-3100-200 CAD Models
IL13P-R-EU1-H05-3100-200 Part Data Attributes:
|
IL13P-R-EU1-H05-3100-200
Schaffner
Buy Now
|
Compare Parts:
IL13P-R-EU1-H05-3100-200
Schaffner
|
Samacsys Manufacturer | Schaffner |