Part Details for IL13P-R-SE-H05-3100-100 by Schaffner
Overview of IL13P-R-SE-H05-3100-100 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-R-SE-H05-3100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-R-SE-H05-3100-100-ND
|
DigiKey | C13+ RIGHT-ANGLED, STRIPPED END, Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4050 | Buy Now |
DISTI #
631-IL13PRSEH0531100
|
Mouser Electronics | AC Power Cords C13+ right-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 1 m, black RoHS: Compliant | 0 |
|
$9.1700 / $9.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.0600 / $10.6700 | Buy Now | |
DISTI #
SCHAFFNER-821128
|
TME | Cable, IEC C13 female 90°,wires, 1m, with IEC LOCK+ locking Min Qty: 1 | 0 |
|
$8.5000 / $12.2400 | RFQ |
DISTI #
000000000006401187
|
Sager | AC Power Cords C13+ right-angled, Stripped End, H05VV-F, 3x1.00 mm sq., 1 m, black Min Qty: 1 | 0 |
|
$7.7700 / $9.1800 | Buy Now |