Part Details for IL13P-R-UK1-H05-3100-100 by Schaffner
Overview of IL13P-R-UK1-H05-3100-100 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13P-R-UK1-H05-3100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-R-UK1-H05-3100-100-ND
|
DigiKey | C13+ RIGHT-ANGLED, UK PLUG, H05V Min Qty: 80 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5898 | Buy Now |
DISTI #
631-IL13PRUK1H531100
|
Mouser Electronics | AC Power Cords C13+ right-angled, UK plug, H05VV-F, 3x1.00 mm sq., 1 m, Black RoHS: Compliant | 0 |
|
$10.5800 / $11.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.1700 / $13.4700 | Buy Now | |
DISTI #
SCHAFFNER-821093
|
TME | Cable, BS 1363 (G) plug,IEC C13 female 90°, 1m, black, 10A, 250V Min Qty: 1 | 0 |
|
$10.8500 / $15.5500 | RFQ |
DISTI #
000000000006401190
|
Sager | AC Power Cords C13+ right-angled, UK plug, H05VV-F, 3x1.00 mm sq., 1 m, Black Min Qty: 1 | 0 |
|
$9.8100 / $11.5900 | Buy Now |