Part Details for IL19-C20-SJT-3160-183 by Schaffner
Overview of IL19-C20-SJT-3160-183 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CA3160T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, MBCY8, PACKAGE-8 | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 |
Price & Stock for IL19-C20-SJT-3160-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1864-ND
|
DigiKey | CORD IEC320-C20 - IEC320-C19 6' Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$45.3803 / $73.8400 | Buy Now |
DISTI #
631-IL1920SJT3160183
|
Mouser Electronics | AC Power Cords 16A C19 C20 LinePlug Locking Plug 183cm RoHS: Compliant | 0 |
|
$43.2800 / $64.5700 | Order Now |
DISTI #
71296028
|
RS | IEC cable with locking C19-C20 US Cable, 6ft | Schaffner IL19-C20-SJT-3160-183 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7700 / $83.2000 | Buy Now |
DISTI #
000000000005256066
|
Sager | AC Power Cords 16A C19 C20 LinePlug Locking Plug 183cm Min Qty: 1 | 0 |
|
$41.6000 / $45.5900 | Buy Now |
Part Details for IL19-C20-SJT-3160-183
IL19-C20-SJT-3160-183 CAD Models
IL19-C20-SJT-3160-183 Part Data Attributes
|
IL19-C20-SJT-3160-183
Schaffner
Buy Now
|
Compare Parts:
IL19-C20-SJT-3160-183
Schaffner
|
Samacsys Manufacturer | Schaffner |