Part Details for IL19-EU1-H05-3150-200 by Schaffner
Overview of IL19-EU1-H05-3150-200 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for IL19-EU1-H05-3150-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1860-ND
|
DigiKey | CRD 14AWG CEE 7/7 - 320C19 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Box |
67 In Stock |
|
$26.5947 / $35.9100 | Buy Now |
DISTI #
631-IL19EUH053150200
|
Mouser Electronics | AC Power Cords 16A C19 EU Line plug Locking Plug 200cm RoHS: Compliant | 30 |
|
$25.4200 / $35.9100 | Buy Now |
DISTI #
70455171
|
RS | C20 Cable Mount power cord Socket, Rated At 16A, 250 V ac/dc | Schaffner IL19-EU1-H05-3150-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6400 / $36.2700 | RFQ |
|
Onlinecomponents.com | Cable Assembly 2m CEE 7/VII to IEC C19 3 to 3 POS M-F 14AWG RoHS: Compliant |
50 In Stock |
|
$27.2700 / $37.0200 | Buy Now |
DISTI #
SCHAFFNER-813616
|
TME | Cable, CEE 7/7 (E/F) plug angled,IEC C19 female, 2m, black, 16A Min Qty: 1 | 44 |
|
$13.7600 / $19.5700 | Buy Now |
DISTI #
000000000004974649
|
Sager | AC Power Cords 16A C19 EU Line plug Locking Plug 200cm Min Qty: 1 | 0 |
|
$23.3100 / $27.8600 | Buy Now |
|
Master Electronics | Cable Assembly 2m CEE 7/VII to IEC C19 3 to 3 POS M-F 14AWG RoHS: Compliant |
50 In Stock |
|
$27.2700 / $37.0200 | Buy Now |