Part Details for IL250-NWH3 by Carling Technologies
Overview of IL250-NWH3 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL250-NWH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-IL250-NWH3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1080 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6200 / $32.5400 | Buy Now | |
|
Master Electronics | 0 |
|
$11.6200 / $32.5400 | Buy Now |