Part Details for IL254-73 by Carling Technologies
Overview of IL254-73 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL254-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0996
|
Newark | Switch, Toggle, 4Pst, 15A, 250V, Switch Operation:On-On, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:I Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies IL254-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5300 / $43.6300 | Buy Now |
DISTI #
432-IL254-73-ND
|
DigiKey | SWITCH TOGGLE 3PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3590 | Buy Now |
DISTI #
691-IL254-73
|
Mouser Electronics | Toggle Switches 15 A 4PST ON-NONE-ON RoHS: Compliant | 100 |
|
$32.2300 / $34.4600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
63 On Order |
|
$28.4600 / $34.3400 | Buy Now |
DISTI #
1164201
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.5223 | Buy Now |
DISTI #
1164201
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.4385 / $31.5676 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
63 On Order |
|
$28.4600 / $34.3400 | Buy Now |
Part Details for IL254-73
IL254-73 CAD Models
IL254-73 Part Data Attributes:
|
IL254-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
IL254-73
Carling Technologies
Toggle Switch, 4PDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Body Breadth | 33.22 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 36.47 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |