Part Details for IL3W-HX5F12.5-32.768KHZ by Abracon Corporation
Overview of IL3W-HX5F12.5-32.768KHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL3W-HX5F12.5-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL3W-HX5F12.5-32.768 KHZ
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: IL3W-HX5F12.5-32.768 KHZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
815-IL3WHX5F12532768
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.3923 / $0.6547 | Buy Now |
DISTI #
66924021
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.3400 | Buy Now |
DISTI #
IL3W-HX5F12.5-32.768 KHZ
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: IL3W-HX5F12.5-32.768 KHZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
IL3W-HX5F12.5-32.768 KHZ
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: IL3W-HX5F12.5-32.768 KHZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.3923 / $0.6547 | Buy Now |
Part Details for IL3W-HX5F12.5-32.768KHZ
IL3W-HX5F12.5-32.768KHZ CAD Models
IL3W-HX5F12.5-32.768KHZ Part Data Attributes
|
IL3W-HX5F12.5-32.768KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IL3W-HX5F12.5-32.768KHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | X-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |