Part Details for IL710-3E by NVE Corporation
Overview of IL710-3E by NVE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL710-3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1087
|
Newark | Ic, Digital Isolator, No. Of Channels:1 Channel, Propagation Delay:10Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Nve IL710-3E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$3.1400 / $5.0100 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | IC, HIGH SPEED/HIGH TEMPERATURE DIGITAL ISOLATOR, SOIC8 | 16 |
|
$2.9400 / $5.8800 | Buy Now |
Part Details for IL710-3E
IL710-3E CAD Models
IL710-3E Part Data Attributes
|
IL710-3E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL710-3E
NVE Corporation
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AT 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IL710-3E
This table gives cross-reference parts and alternative options found for IL710-3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL710-3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL710-3TR7 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL710-3E vs IL710-3TR7 |
IL710-3ETR13 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL710-3E vs IL710-3ETR13 |