Drivers And Interfaces
IL715E
NVE Corporation
Description: Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16

Overview of IL715E by NVE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IL715E by NVE Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38K2381
Newark Digital Isolator, Quad, 4, 10 Ns, 3 V, 5.5 V, Soic, 16 Rohs Compliant: Yes |Nve IL715E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 66
  • 1 $9.6200
  • 10 $8.6900
  • 25 $8.5000
  • 50 $8.2900
  • 100 $7.2000
  • 250 $6.8700
  • 500 $6.3200
$6.3200 / $9.6200 Buy Now
Quest Components HIGH SPEED/HIGH TEMPERATURE FOUR-CHANNEL DIGITAL ISOLATOR, PDSO16 176
  • 1 $48.4000
  • 50 $38.7200
  • 130 $37.5100
$37.5100 / $48.4000 Buy Now
Quest Components HIGH SPEED/HIGH TEMPERATURE FOUR-CHANNEL DIGITAL ISOLATOR, PDSO16 71
  • 1 $10.6800
  • 5 $5.3400
  • 38 $4.9840
$4.9840 / $10.6800 Buy Now
DISTI # C1S536900003170
Chip1Stop Digital Isolator CMOS 4-CH 110Mbps 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes 25
  • 1 $18.1000
  • 10 $13.9000
$13.9000 / $18.1000 Buy Now

CAD Models for IL715E by NVE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL715E by NVE Corporation

IL715E
NVE Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NVE CORP
Part Package Code
SOIC
Package Description
,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
Length
10.285 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
2.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. IL715E
    NVE Corporation
    Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
    VS

Related Parts for IL715E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL715E by NVE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL715E by NVE Corporation

Select Manufacturer
Which Manufacturer of IL715E would you like to use for your alert(s)?
  • Please alert me when IL715E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL715E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL715E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL715E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL715E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL715E by NVE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: