-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1473-1-ND
|
DigiKey | RF ANT 868MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6023 In Stock |
|
$1.7300 / $5.5600 | Buy Now |
DISTI #
ILA.08
|
Avnet Americas | Antenna: 868 MHz ISM Band - Tape and Reel (Alt: ILA.08) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-ILA.08
|
Mouser Electronics | Antennas ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna RoHS: Compliant | 4809 |
|
$1.7100 / $5.4500 | Buy Now |
|
Future Electronics | RF ANT 868MHZ CHIP SOLDER SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4100 / $2.7500 | Buy Now |
|
Onlinecomponents.com | ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna RoHS: Compliant |
1000 In Stock |
|
$1.5600 / $4.6700 | Buy Now |
DISTI #
81004243
|
Verical | Antenna Embeded -0.91dBi Gain Automotive 3-Pin T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2406 | Americas - 1000 |
|
$5.7070 / $6.0710 | Buy Now |
DISTI #
ILA.08
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 6000 | 0 |
|
$1.5600 | Buy Now |
DISTI #
000000000007168396
|
Sager | ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna Min Qty: 6000 | 0 |
|
$1.5200 | Buy Now |
DISTI #
ILA.08
|
EBV Elektronik | Antenna: 868 MHz ISM Band (Alt: ILA.08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna RoHS: Compliant |
1000 In Stock |
|
$1.5600 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy