-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILC0402ER2N7S
|
Avnet Americas | Ind High Frequency Multi-Layer 2.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: ILC0402ER2N7S) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0154 | Buy Now |
DISTI #
70-ILC0402ER2N7S
|
Mouser Electronics | RF Inductors - SMD 2.7nH 11.1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
ILC0402ER2N7S
|
Avnet Americas | Ind High Frequency Multi-Layer 2.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: ILC0402ER2N7S) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0154 | Buy Now |
DISTI #
ILC0402ER2N7S
|
Avnet Americas | Ind High Frequency Multi-Layer 2.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: ILC0402ER2N7S) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0154 | Buy Now |
DISTI #
SMC-ILC0402ER2N7S
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19740 |
|
RFQ | |
|
Perfect Parts Corporation | 9369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILC0402ER2N7S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILC0402ER2N7S
Vishay Intertechnologies
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.112% |
This table gives cross-reference parts and alternative options found for ILC0402ER2N7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0402ER2N7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1005C2N7STDF | General Purpose Inductor | Sunlord | ILC0402ER2N7S vs SDCL1005C2N7STDF |
MCL1005-2R7-R | General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | ILC0402ER2N7S vs MCL1005-2R7-R |
CTLL1005SF-2N7S | General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | ILC0402ER2N7S vs CTLL1005SF-2N7S |