Part Details for ILC0603ER22NK by Vishay Intertechnologies
Overview of ILC0603ER22NK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC0603ER22NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILC0603ER22NK
|
Avnet Americas | Ind High Frequency Multi-Layer 22nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R - Tape and Reel (Alt: ILC0603ER22NK) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for ILC0603ER22NK
ILC0603ER22NK CAD Models
ILC0603ER22NK Part Data Attributes
|
ILC0603ER22NK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILC0603ER22NK
Vishay Intertechnologies
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for ILC0603ER22NK
This table gives cross-reference parts and alternative options found for ILC0603ER22NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0603ER22NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC0603HF22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TT Electronics Resistors | ILC0603ER22NK vs BMC0603HF22NK |
BMC0603HF22NK | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TT electronics / BI Technologies | ILC0603ER22NK vs BMC0603HF22NK |