Part Details for ILC6390CM-33 by Fairchild Semiconductor Corporation
Overview of ILC6390CM-33 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC6390CM-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ILC6390CM-33-ND
|
DigiKey | IC REG BOOST 3.3V 50MA SOT23-5 Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99000 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.4A, 207kHz Switching Freq-Max, PDSO5 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 99000 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for ILC6390CM-33
ILC6390CM-33 CAD Models
ILC6390CM-33 Part Data Attributes:
|
ILC6390CM-33
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC6390CM-33
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.4A, 207kHz Switching Freq-Max, PDSO5, SOT-25, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 207 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for ILC6390CM-33
This table gives cross-reference parts and alternative options found for ILC6390CM-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC6390CM-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC6390CM-33 | 0.4 A SWITCHING REGULATOR, 207 kHz SWITCHING FREQ-MAX, PDSO5, SOT-25, 5 PIN | Rochester Electronics LLC | ILC6390CM-33 vs ILC6390CM-33 |