Part Details for ILCX07-HH3F12-22.1184MHZ by Abracon Corporation
Overview of ILCX07-HH3F12-22.1184MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILCX07-HH3F12-22.1184MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX07-HH3F12- 22.1184 MHZ
|
Avnet Americas | Quartz Crystal 22.1184MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX07-HH3F12- 22.1184 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-CX07HH3F12221184
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.2690 / $0.5800 | Order Now |
DISTI #
ILCX07-HH3F12- 22.1184 MHZ
|
Avnet Americas | Quartz Crystal 22.1184MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX07-HH3F12- 22.1184 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ILCX07-HH3F12- 22.1184 MHZ
|
Avnet Americas | Quartz Crystal 22.1184MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX07-HH3F12- 22.1184 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ILCX07-HH3F12-22.1184MHZ
ILCX07-HH3F12-22.1184MHZ CAD Models
ILCX07-HH3F12-22.1184MHZ Part Data Attributes
|
ILCX07-HH3F12-22.1184MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX07-HH3F12-22.1184MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |