Part Details for ILCX19-FF5F10-25.000MHZ by Abracon Corporation
Overview of ILCX19-FF5F10-25.000MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILCX19-FF5F10-25.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX19-FF5F10-25.000MHZ
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 30 ppm, 10 pF, 30 ppm, ILCX19 - Tape and Reel (Alt: ILCX19-FF5F10-25.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-19-FF5F10-25.000
|
Mouser Electronics | Crystals CRYSTAL, SMD 2.0 x 1.6, 30/30, 10 pF, 25.000MHz, -40+85C RoHS: Compliant | 0 |
|
$0.3330 / $0.3570 | Order Now |
DISTI #
ILCX19-FF5F10-25.000MHZ
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 30 ppm, 10 pF, 30 ppm, ILCX19 - Tape and Reel (Alt: ILCX19-FF5F10-25.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ILCX19-FF5F10-25.000MHZ
ILCX19-FF5F10-25.000MHZ CAD Models
ILCX19-FF5F10-25.000MHZ Part Data Attributes:
|
ILCX19-FF5F10-25.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX19-FF5F10-25.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |