Part Details for ILCX20-FF3F18-37.400MHZ by Abracon Corporation
Overview of ILCX20-FF3F18-37.400MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 | |
PWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Price & Stock for ILCX20-FF3F18-37.400MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX20-FF3F18- 37.400 MHZ
|
Avnet Americas | Crystal 37.4MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX20-FF3F18- 37.400 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-LCX20FF3F1837400
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.3250 / $0.3280 | Order Now |
Part Details for ILCX20-FF3F18-37.400MHZ
ILCX20-FF3F18-37.400MHZ CAD Models
ILCX20-FF3F18-37.400MHZ Part Data Attributes
|
ILCX20-FF3F18-37.400MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX20-FF3F18-37.400MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |