Part Details for ILCX20-FF5F8-26.000MHZ by Abracon Corporation
Overview of ILCX20-FF5F8-26.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILCX20-FF5F8-26.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX20-FF5F8-26.000MHZ
|
Avnet Americas | Crystal, 26 MHz, SMD, 1.6mm x 1.2mm, 30 ppm, 8 pF, 30 ppm, ILCX20 - Tape and Reel (Alt: ILCX20-FF5F8-26.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-X20-FF5F8-26.000
|
Mouser Electronics | Crystals CRYSTAL, SMD 1.6 x 1.2, 30/30, 8pF, 26.000MHz, -40+85C RoHS: Compliant | 0 |
|
$0.3730 / $0.3910 | Order Now |