Part Details for ILD4071XUMA1 by Infineon Technologies AG
Overview of ILD4071XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD4071XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILD4071XUMA1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 700MA 8DSO Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ILD4071XUMA1
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 8-Pin DSO EP - Tape and Reel (Alt: ILD4071XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000928680
|
EBV Elektronik | LED DRVR 9V/12V/15V/18V/24V 8-Pin DSO EP (Alt: SP000928680) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ILD4071XUMA1
ILD4071XUMA1 CAD Models
ILD4071XUMA1 Part Data Attributes
|
ILD4071XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD4071XUMA1
Infineon Technologies AG
LED Driver, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |