ILSB0805ER3R9K
Description: General Fixed Inductor, 1 ELEMENT, 3.9 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT

Overview of ILSB0805ER3R9K by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for ILSB0805ER3R9K by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # ILSB0805ER3R9K-ND
DigiKey FIXED IND 3.9UH 30MA 900MOHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0704
$0.0704 Buy Now
Quest Components 1 ELEMENT, 3.9 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 54
  • 1 $0.1640
  • 31 $0.1230
$0.1230 / $0.1640 Buy Now

CAD Models for ILSB0805ER3R9K by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ILSB0805ER3R9K by Vishay Dale

ILSB0805ER3R9K
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.9 Ω
Inductance-Nom (L)
3.9 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.03 A
Self Resonance Frequency
44 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
10%
Want to compare parts?
  1. ILSB0805ER3R9K
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 3.9 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for ILSB0805ER3R9K

This table gives cross-reference parts and alternative options found for ILSB0805ER3R9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB0805ER3R9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM2012F3R9KB General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 Samwha Electronics ILSB0805ER3R9K vs CM2012F3R9KB
ILSB0805ER3R9K General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ILSB0805ER3R9K vs ILSB0805ER3R9K

Related Parts for ILSB0805ER3R9K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILSB0805ER3R9K by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILSB0805ER3R9K by Vishay Dale

Select Manufacturer
Which Manufacturer of ILSB0805ER3R9K would you like to use for your alert(s)?
  • Please alert me when ILSB0805ER3R9K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILSB0805ER3R9K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILSB0805ER3R9K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILSB0805ER3R9K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILSB0805ER3R9K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILSB0805ER3R9K by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: