Part Details for ILSB0805ER47NK by Vishay Intertechnologies
Overview of ILSB0805ER47NK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILSB0805ER47NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILSB0805ER47NK
|
Avnet Americas | Ind Chip Shielded Multi-Layer 47nH 10% 50MHz 15Q-Factor 300mA 0805 T/R - Tape and Reel (Alt: ILSB0805ER47NK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0512 / $0.0578 | Buy Now |
DISTI #
70-ILSB0805ER47NK
|
Mouser Electronics | RF Inductors - SMD .047uH 10% RoHS: Compliant | 0 |
|
$0.0570 / $0.1900 | Order Now |