Part Details for ILSB0805ERR18K by Vishay Intertechnologies
Overview of ILSB0805ERR18K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILSB0805ERR18K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5698
|
Newark | Inductor, ferrite,180Nh,10+% Tol,10-% Tol,0805-Case |Vishay ILSB0805ERR18K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
ILSB0805ERR18K
|
Avnet Americas | ILSB-0805 .18 10% ER E3 - Tape and Reel (Alt: ILSB0805ERR18K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0578 | Buy Now |
DISTI #
70-ILSB0805ERR18K
|
Mouser Electronics | RF Inductors - SMD .18uH 10% RoHS: Compliant | 3463 |
|
$0.0570 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0513 | Buy Now |
Part Details for ILSB0805ERR18K
ILSB0805ERR18K CAD Models
ILSB0805ERR18K Part Data Attributes
|
ILSB0805ERR18K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB0805ERR18K
Vishay Intertechnologies
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 213 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ILSB0805ERR18K
This table gives cross-reference parts and alternative options found for ILSB0805ERR18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB0805ERR18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTML0805F-R18K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | ILSB0805ERR18K vs CTML0805F-R18K |
CM2012FR18KE | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | ILSB0805ERR18K vs CM2012FR18KE |
AIML-0805-R18K-T | IND 0.18uH 0.25A 400mΩ | Abracon Corporation | ILSB0805ERR18K vs AIML-0805-R18K-T |
ILSB0805ERR18K | General Fixed Inductor, 1 ELEMENT, 0.18 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ILSB0805ERR18K vs ILSB0805ERR18K |
CM2012FR18KB | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | ILSB0805ERR18K vs CM2012FR18KB |
CTML0805-R18K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Central Technologies | ILSB0805ERR18K vs CTML0805-R18K |