Part Details for ILSB0805RKR12K by Vishay Intertechnologies
Overview of ILSB0805RKR12K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILSB0805RKR12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2880
|
Newark | Inductor, ferrite,120Nh,10+% Tol,10-% Tol,0805-Case |Vishay ILSB0805RKR12K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
ILSB0805RKR12K
|
Avnet Americas | ILSB-0805 .12 10% RC8 - Tape and Reel (Alt: ILSB0805RKR12K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0578 | Buy Now |
Part Details for ILSB0805RKR12K
ILSB0805RKR12K CAD Models
ILSB0805RKR12K Part Data Attributes
|
ILSB0805RKR12K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB0805RKR12K
Vishay Intertechnologies
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 253 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ILSB0805RKR12K
This table gives cross-reference parts and alternative options found for ILSB0805RKR12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB0805RKR12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL2BHLTER12K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | KOA Speer Electronics Inc | ILSB0805RKR12K vs MCL2BHLTER12K |
ILSB0805RKR12K | General Fixed Inductor, 1 ELEMENT, 0.12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT | Vishay Dale | ILSB0805RKR12K vs ILSB0805RKR12K |
MCI1206HTER12K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | KOA Speer Electronics Inc | ILSB0805RKR12K vs MCI1206HTER12K |