Part Details for IM02CGR by TE Connectivity
Overview of IM02CGR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM02CGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6801
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Smd, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Smd, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Contact Rohs Compliant: Yes |Axicom Te Connectivity IM02CGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2058 |
|
$3.2800 / $6.1500 | Buy Now |
DISTI #
2266-IM02CGRTR-ND
|
DigiKey | RF Relay, 2 Form C, DPDT, Moment Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$3.4500 / $3.5200 | Buy Now |
DISTI #
655-IM02CGR
|
Mouser Electronics | High Frequency / RF Relays 140MW 4.5V 11 RoHS: Compliant | 996 |
|
$2.9900 / $4.1600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
3000 In Stock |
|
$2.8300 / $2.9900 | Buy Now |
DISTI #
1462038-1
|
TTI | Low Signal Relays - PCB IM02CGR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.9600 / $3.0200 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
3000 In Stock |
|
$2.8300 / $2.9900 | Buy Now |
Part Details for IM02CGR
IM02CGR CAD Models
IM02CGR Part Data Attributes:
|
IM02CGR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM02CGR
TE Connectivity
RELAY TELECOM DPDT 4.5VDC SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITHOUT DIODE IN PARALLEL, LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | 0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | 18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |