Part Details for IM02EB102K by Vishay Intertechnologies
Overview of IM02EB102K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM02EB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
IM02EB102K
|
Avnet Abacus | Ind Molded 1mH 10% 790KHz 30Q-Factor Ferrite 28mA AXL Bulk (Alt: IM02EB102K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IM02EB102K
IM02EB102K CAD Models
IM02EB102K Part Data Attributes
|
IM02EB102K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IM02EB102K
Vishay Intertechnologies
General Purpose Inductor, 1000uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Core Material | Ferrite | |
DC Resistance | 72 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.028 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IM02EB102K
This table gives cross-reference parts and alternative options found for IM02EB102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM02EB102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS75085-19 | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | IM02EB102K vs MS75085-19 |
IM02EB102K | General Fixed Inductor, IND,FERRITE,1MH,10% +TOL,10% -TOL | Vishay Dale | IM02EB102K vs IM02EB102K |
MLRF10M104K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | IM02EB102K vs MLRF10M104K |
M39010/10A102KR | General Purpose Inductor | Gowanda Electronics Corporation | IM02EB102K vs M39010/10A102KR |
M39010/10A102KM | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | IM02EB102K vs M39010/10A102KM |
ER10M104KP | General Purpose Inductor | Gowanda Electronics Corporation | IM02EB102K vs ER10M104KP |