Part Details for IM04BHR68K by Vishay Intertechnologies
Overview of IM04BHR68K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM04BHR68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 239 |
|
RFQ |
Part Details for IM04BHR68K
IM04BHR68K CAD Models
IM04BHR68K Part Data Attributes
|
IM04BHR68K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IM04BHR68K
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 10%, Phenolic-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Epoxy Molded | |
Core Material | Phenolic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.19 mm | |
Package Length | 9.78 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% |