-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,5A@220VDC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4128
|
Newark | |Te Connectivity IM06DGR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 | Buy Now |
DISTI #
87R1611
|
Newark | Signal Relay, Dpdt, 5A, 250Vac, Smd, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:5A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity IM06DGR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5000 | Buy Now |
DISTI #
655-IM06DGR
|
Mouser Electronics | Low Signal Relays - PCB IM RELAY 140MW 12V RoHS: Compliant | 9255 |
|
$2.6900 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
4789 In Stock |
|
$2.0100 / $2.1400 | Buy Now |
DISTI #
1-1462039-8
|
TTI | Low Signal Relays - PCB IM06DGR=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1000 / $2.1400 | Buy Now |
DISTI #
AMP1-1462039-8
|
Interstate Connecting Components | IM06DGR IM RELAY, 140MW 12V | 1250 |
|
$2.8333 / $2.9886 | Buy Now |
DISTI #
1629012RL
|
Farnell | 1ELAY, SIGNAL, DPDT, 250VAC, 220VDC, 5A RoHS: Compliant Min Qty: 50 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$3.4342 | Buy Now |
DISTI #
1629012
|
Farnell | 1ELAY, SIGNAL, DPDT, 250VAC, 220VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$3.4342 / $5.0202 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
4789 In Stock |
|
$2.0100 / $2.1400 | Buy Now |
|
Sense Electronic Company Limited | NA | 4880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM06DGR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM06DGR
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,5A@220VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Sealing | HERMETICAL | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |