Part Details for IM07CTS by TE Connectivity
Overview of IM07CTS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IM07CTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-IM07CTS-ND
|
DigiKey | IM07CTS=IM RELAY 200MW 24V HDV Min Qty: 1000 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0260 | Buy Now |
|
Onlinecomponents.com | IM07CTS=IM RELAY 200MW 24V HDV RoHS: Compliant |
1000 Partner Stock |
|
$3.2100 / $5.4600 | Buy Now |
DISTI #
C1S114415893909
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$3.3400 | Buy Now |
|
Master Electronics | IM07CTS=IM RELAY 200MW 24V HDV RoHS: Compliant |
1000 Partner Stock |
|
$3.2100 / $5.4600 | Buy Now |
Part Details for IM07CTS
IM07CTS CAD Models
IM07CTS Part Data Attributes
|
IM07CTS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM07CTS
TE Connectivity
Power/Signal Relay, 2 Form C, 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |