Part Details for IM07GR (ALTERNATE: 4-1462037-7) by TE Connectivity
Overview of IM07GR (ALTERNATE: 4-1462037-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM07GR (ALTERNATE: 4-1462037-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198957
|
RS | RELAY, SIGNAL, IM, 24VDC, 2A, DPDT, PCB MOUNT, AXICOM | TE Connectivity IM07GR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 | RFQ |