Part Details for IM08-1B5NS-ZC1 by SICK AG
Overview of IM08-1B5NS-ZC1 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM08-1B5NS-ZC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4445
|
Newark | Inductive Prox Sensor, Npn-Spst-No-1.5Mm Rohs Compliant: Yes |Sick IM08-1B5NS-ZC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5800 / $123.7200 | Buy Now |
DISTI #
IM08-1B5NS-ZC1
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷1.5mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$79.8200 / $86.4700 | RFQ |