Part Details for IM08-1B5NS-ZTK by SICK AG
Overview of IM08-1B5NS-ZTK by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM08-1B5NS-ZTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IM08-1B5NS-ZTK
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷1.5mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$104.4700 / $113.1700 | RFQ |