There are no models available for this part yet.
Overview of IM12-04BPS-ZC1 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5359AC-FSG25IM-125.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5359AC-FSG25IM-124.992000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for IM12-04BPS-ZC1 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM4492
|
Newark | Inductive Prox Sensor-3-Wire-Pnp-No-30V Rohs Compliant: Yes |Sick IM12-04BPS-ZC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.0400 / $166.2500 | Buy Now | |
DISTI #
IM12-04BPS-ZC1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 7 |
|
$103.5700 / $112.2000 | Buy Now |