IM21-14-CDTRI
TURCK Inc
Description: Interface Circuit, PACKAGE

Overview of IM21-14-CDTRI by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IM21-14-CDTRI by TURCK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08R2520
Newark Mui |Turck IM21-14-CDTRI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $818.6000
$818.6000 Buy Now
Neutron USA Rotation speed monitor, Op range 0.06 600000 min-1, Output: 2 relays and one transistor, Iout: 0/4-20mA, 3wire NAMUR input, M7505650, Analyze Freq, Rot Speed, pulse trains 0
  • 1 $261.4900
$261.4900 Buy Now

CAD Models for IM21-14-CDTRI by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IM21-14-CDTRI by TURCK Inc

IM21-14-CDTRI
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Package Description
PACKAGE
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SEATED HGT-NOM
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XXMA-X
Length
104 mm
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
110 mm
Supply Voltage-Max
250 V
Supply Voltage-Min
20 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Width
27 mm
Want to compare parts?
  1. IM21-14-CDTRI
    TURCK Inc
    Interface Circuit, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IM21-14-CDTRI by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IM21-14-CDTRI by TURCK Inc

Select Manufacturer
Which Manufacturer of IM21-14-CDTRI would you like to use for your alert(s)?
  • Please alert me when IM21-14-CDTRI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IM21-14-CDTRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IM21-14-CDTRI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IM21-14-CDTRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IM21-14-CDTRI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IM21-14-CDTRI by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: