-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-9/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0695
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Xp Power IM2405SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 624 |
|
$12.8500 / $14.7200 | Buy Now |
DISTI #
52R2743
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IM2405SA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $13.6300 | Buy Now |
DISTI #
1470-1495-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1237 In Stock |
|
$12.1801 / $14.5000 | Buy Now |
DISTI #
209-IM2405SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP RoHS: Compliant | 1382 |
|
$12.1800 / $14.5000 | Buy Now |
DISTI #
70808984
|
RS | DC-DC Converter, 2W reg., Single Output, 4:1 Input, SIP | XP Power IM2405SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$14.5000 | Buy Now |
DISTI #
IM2405SA
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 5VDC, Iout: 400mA, SIP, 250kHz Min Qty: 1 | 48 |
|
$13.6700 / $18.0600 | Buy Now |
DISTI #
1738174
|
element14 Asia-Pacific | CONVERTER, DC/DC 2W, 5V WIDE INPUT RoHS: Compliant Min Qty: 1 Container: Each | 624 |
|
$13.9947 / $14.8823 | Buy Now |
DISTI #
1738174
|
Farnell | CONVERTER, DC/DC 2W, 5V WIDE INPUT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 624 |
|
$13.3831 / $15.9389 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 5V 0.4A, 9-36Vin, SIP 7 Leads TH | 50 |
|
$89.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM2405SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IM2405SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 26 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/9,.12 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |