Part Details for IM25S-C3 by Carling Technologies
Overview of IM25S-C3 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM25S-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-IM25S-C3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4230 | Buy Now |
DISTI #
691-IM25S-C3
|
Mouser Electronics | Toggle Switches IM25SC3 | 0 |
|
$63.1100 / $72.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8600 / $70.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8600 / $70.5900 | Buy Now |