Part Details for IM393M6FXKLA1 by Infineon Technologies AG
Overview of IM393M6FXKLA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM393M6FXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1747
|
Newark | Intelligent Pwr Mod, 600V, 10A, Tiny Sip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):10A, Isolation Voltage:2Kv, Ipm Case Style:Tinysip, Ipm Series:Cipos Tiny, Product Range:Cipos Tiny Series, Rohs Compliant: Yes |Infineon IM393M6FXKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
DISTI #
82428083
|
Verical | IPM IGBT 600V 10A 22-Pin SIP Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2342 | Americas - 55 |
|
$13.2432 | Buy Now |
DISTI #
IM393M6FXKLA1
|
TME | IC: driver, IGBT three-phase bridge, CIPOS™ Tiny, SIP34x15, 10A Min Qty: 1 | 0 |
|
$12.5000 / $14.9600 | RFQ |