Part Details for IM393S6E3XKLA1 by Infineon Technologies AG
Overview of IM393S6E3XKLA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM393S6E3XKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1750
|
Newark | Intelligent Pwr Mod, 600V, 6A, Tiny Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):6A, Isolation Voltage:2Kv, Ipm Case Style:Tinydip, Ipm Series:Cipos Tiny, Product Range:Cipos Tiny Series, Rohs Compliant: Yes |Infineon IM393S6E3XKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7600 / $8.8400 | Buy Now |
DISTI #
2156-IM393S6E3XKLA1-448-ND
|
DigiKey | IM393S6E3 - CIPOS TINY 600 V, 6 Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$4.6900 | Buy Now |
DISTI #
IM393S6E3XKLA1
|
Avnet Americas | IPM Module I GBT 16.5V 1.95V 2000V 30-Pin TinyDIP Tube - Rail/Tube (Alt: IM393S6E3XKLA1) RoHS: Compliant Min Qty: 450 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IM393S6E3 - CIPOS Tiny 600 V, 6 A three-phase Intelligent Power Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 800 |
|
$4.0200 / $4.7300 | Buy Now |
DISTI #
IM393S6E3XKLA1
|
Avnet Americas | IPM Module I GBT 16.5V 1.95V 2000V 30-Pin TinyDIP Tube - Rail/Tube (Alt: IM393S6E3XKLA1) RoHS: Compliant Min Qty: 450 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
IM393S6E3XKLA1
|
TME | IC: driver, IGBT three-phase bridge, CIPOS™ Tiny, DIP34x15, 6A Min Qty: 1 | 0 |
|
$5.6800 / $6.7800 | RFQ |
DISTI #
SP001786890
|
EBV Elektronik | IPM Module I GBT 16.5V 1.95V 2000V 30-Pin TinyDIP Tube (Alt: SP001786890) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3051972
|
element14 Asia-Pacific | INTELLIGENT PWR MOD, 600V, 6A, TINY DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9061 / $9.0697 | Buy Now |
DISTI #
3051972
|
Farnell | INTELLIGENT PWR MOD, 600V, 6A, TINY DIP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.6043 / $9.3029 | Buy Now |