-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.02A (COIL), 5VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6682
|
Newark | Signal Relay, Im Series, Latching Dual Coil, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity IM43TS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$2.7200 / $4.7800 | Buy Now |
DISTI #
655-IM43TS
|
Mouser Electronics | High Frequency / RF Relays 5VDC latching Single coil RoHS: Compliant | 3109 |
|
$2.5600 / $3.9100 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive RoHS: Compliant |
7700 In Stock |
|
$1.9600 / $3.9300 | Buy Now |
|
Quest Components | RF RELAY, DPDT, LATCHED, 0.02A (COIL), 5VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | 3 |
|
$2.5400 / $3.8100 | Buy Now |
DISTI #
5-1462037-8
|
TTI | Low Signal Relays - PCB IM43TS=IM RELAY 100MW 5V BIS Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 134 In Stock |
|
$2.0000 / $3.1500 | Buy Now |
DISTI #
IM43TS
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 2A, 0.5A/125VAC, IM, THT Min Qty: 2000 | 0 |
|
$1.6000 | RFQ |
|
Master Electronics | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive RoHS: Compliant |
7700 In Stock |
|
$1.9600 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM43TS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM43TS
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.02A (COIL), 5VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |