Part Details for IM46NS by TE Connectivity
Overview of IM46NS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IM46NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5636
|
Newark | Im46Ns=Im Relay 100 Mw 12 V |Axicom Te Connectivity IM46NS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for IM46NS
IM46NS CAD Models
IM46NS Part Data Attributes
|
IM46NS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM46NS
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -9 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |