Part Details for IM4A3-128/64-10YC-12YI by Lattice Semiconductor Corporation
Overview of IM4A3-128/64-10YC-12YI by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016SA12YI8 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71V428L12YI | Renesas Electronics Corporation | 1M X 4 3.3V ASYNC SRAM | |
71028S12YI | Renesas Electronics Corporation | 256K X 4 CMOS STATIC RAM |
Price & Stock for IM4A3-128/64-10YC-12YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 1952 |
|
$11.2500 / $16.8750 | Buy Now |